reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS USB-N10N :: N150 WLAN 802.11b/g/n nano USB adapter

Item-No.: ASUS USB-N10N
€11,00
Category of goods: 0


USB-N10 NANO

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 14.9 mm
    • Width
    • 17.4 mm
    • Height
    • 7.1 mm

The ASUS USB-N10 Nano supports the 802.11n standard with up to 150 MBit/s, enabling the WLAN stick to transfer data to a router by WLAN with a speed of up to 150 MBit/s. Compared with the performance of older 802.11g devices, the USB-N10 nano stick is up to 3x faster. Despite its small size—it is just 1.5cm long—the stick delivers these speeds and excellent wireless coverage. Furthermore, the latest operating systems are already supported, including Win8, MAC 10.8 & Linux.

• Simple WLAN-N upgrade in nano design
• 25% more network coverage for enhanced WLAN connectivity
• Software AP function for sharing an Internet connection
• With power-saving auto-off function
• Support for the latest Windows 8 and Mac 10.8 operating systems

N150 WLAN standard
The USB-N10 nano stick works according to the 802.11n standard and supports a wireless speed of up to 150 Mbits with 25% more network coverage.

Safe nano design
With a total length of just 14.9 mm, the USB-N10 nano stick is very small and light and is ideal for upgrading to faster WLAN. The stick almost disappears in the USB port and is only protrudes for a few millimetres so it is well protected against mechanical damage.

Security in the network
WLAN data are secured with WEP, WPA or WPA2 encryption processes, thereby protecting the WLAN network against unauthorised access.

WPS configuration
The WPS (WIFI Protected Setup) function is used to greatly simplify the process of setting up a secure wireless network. The user simply has to press the WPS button on the router and in the USB-N10 nano management software. The router and stick then automatically agree a secure WPA2 WLAN password.

-- Dimensions: only 14.9 x 17.4 x 7.1 mm --

-- Raspberry PI --



Manufacturer : ASUS
Factory number : 90IG00J0-BU0N00
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 14.9 mm
    • Width
    • 17.4 mm
    • Height
    • 7.1 mm
Datasheet/manual