reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS USB-AC55 :: AC1300 WLAN USB adapter with docking station


ASUS USB-AC55

  • Product Description
  • Technical information
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Implementation
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

Dual-band wireless AC1300 USB 3.0 WLAN adapter


  • The fifth-generation 802.11ac chipset enables dual-band transmission at 2.4 GHz and 5 GHz as well as extremely fast connection speeds of up to 867 Mbit/s

  • 256QAM technology increases the wireless-N data transfer rate from 300 Mbit/s to 400 Mbit/s, thereby delivering 33% faster performance

  • Selectable 2.4-GHz/5-GHz dual-band frequency range improves signal quality for uninterrupted HD multimedia enjoyment

  • The USB 3.0 connection enables the set-up of high-performance wireless networks for desktop PCs and notebooks




Manufacturer : ASUS
Factory number : 90IG01C1-BM0000
Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Implementation
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual