reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PCE-N15 :: WLan PCI-Express 300 Mbit/s incl. low profile panel

SAVE12%
Item-No.: ASUS PCE-N15
€18,20
€15,95
Category of goods: 0


ASUS PCE-N15

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Removable
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-N
    • Assembly
    • Incl. low profile plate
  • Interfaces
    • Interfaces
    • PCI-Express
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

Wireless LAN PCI-Express adapter compliant with 802.11 b/g/n with 300 Mbit/s

• WPS (Wi-Fi Protected Setup) button — secure wireless connection
• Software AP (Access Point) — connects notebooks and game consoles to the Internet
• Supports WEP, WPA PSK and WPA2 PSK for enhanced security

WPS (Wi-Fi Protected Setup) button
To establish a secure wireless connection quickly and easily, simply press the hardware WPS button on the PCE-N15 for three seconds and then the WPS button on the router. Alternatively you can also use the WPS software by starting the WPS utility via the WPS wizard interface and running the setup in three simple steps.

Software AP (access point)
In software AP mode, the WLAN card acts as a virtual wireless LAN access point for other devices. The PC must be connected to a network via a cabled connection to allow the WLAN client access to this network.



Manufacturer : ASUS
Factory number : 90-IG1U003M00-0PA0-
Package weight : 0.166 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Removable
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-N
    • Assembly
    • Incl. low profile plate
  • Interfaces
    • Interfaces
    • PCI-Express
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual