reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL0235 :: ALLNET WIRELESS NANO USB adapter, 150 MBit/s


ALLNET ALL0235

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Assembly
    • Nano
    • Chip set
    • RALINK/Mediatek MT7601
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

Smaller and lighter is not possible!

The tiny ALL0235NANO stick protrudes just six millimetres from the PC/laptop and weighs only a featherweight 2 grams. It supports data transfer rates of up to 150 MBit/s and is compatible with all conventional operating systems for PC and MAC.
Due to the WMM QoS certification, the ALL0235NANO stick is equipped for all modern applications that require special traffic prioritisation, such as voice and audio/video streaming.
The highest encryption standards, such as WEP 64/128, WPA, WPA2, WPS, 802.11x and 802.11i, ensure secure connections.
Due to its compatibility with the older IEEE802.11b/g wireless LAN standards, the ALL0235NANO can also be operated in wireless networks with a data transfer rate of 54 MBit/s without problems.

Supported operating systems:
• Raspberry Pi (LINUX)
• Banana Pi (LINUX)
• Windows XP 32 bit
• Windows Vista 32 bit
• Windows 7 32 bit/64 bit
• Windows 8 32/64 bit
• Linux
• MAC OS

Chipset:
Ralink/Mediatek MT7601



Manufacturer : ALLNET
Factory number : ALL0235NANO
Package weight : 0.03 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Assembly
    • Nano
    • Chip set
    • RALINK/Mediatek MT7601
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz