reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RST20I3 KS1 :: Male connector with cable gland, 6 - 10 mm

Item-No.: RST20I3 KS1
€5,60
Category of goods: 1

RST20I3 KS1

  • Product Description
  • Technical information
  • General
    • Type
    • Wieland plug-in systems
    • Design
    • Connector with cable inlet
    • Pole number
    • 3
    • Assembly
    • Plug part
    • Number of leads
    • 3 pole
    • Temperatur max.
    • -30.0 ... +100.0
    • Colour
    • Black
  • Specials
    • Specification
    • gesis
  • Implementation
    • Type of connector
    • With lock
    • Protection class
    • IP68
  • Interfaces
    • Connection
    • For H05VV, H07RNF
  • Measures
    • Length
    • 81.0 mm
    • Ø
    • 30.0 mm
    • Cable inlet Ø
    • 6.0 - 10.0 mm
  • Electrical values
    • Load limit
    • 250 V / 20 A

GESIS IP68 — installation with a system

Electrical installation with increased protection requirements for use in difficult environments, especially in engineering and shipbuilding. Male connector with cable gland for H05VV and H07RNF wires with a diameter of 6 - 10 mm, with lock.

* Contact protection generally guaranteed, even when unplugged.
* Protective conductor, leading. Live component must be a female connector according to regulations.
* This prevents formation of a loop in a standard-compliant system!
* Not interchangeable with other plug systems; only correct poles can be connected; 1-pin not contactable.



Manufacturer : WIELAND
Factory number : 96.032.0053.1 M1
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wieland plug-in systems
    • Design
    • Connector with cable inlet
    • Pole number
    • 3
    • Assembly
    • Plug part
    • Number of leads
    • 3 pole
    • Temperatur max.
    • -30.0 ... +100.0
    • Colour
    • Black
  • Specials
    • Specification
    • gesis
  • Implementation
    • Type of connector
    • With lock
    • Protection class
    • IP68
  • Interfaces
    • Connection
    • For H05VV, H07RNF
  • Measures
    • Length
    • 81.0 mm
    • Ø
    • 30.0 mm
    • Cable inlet Ø
    • 6.0 - 10.0 mm
  • Electrical values
    • Load limit
    • 250 V / 20 A
Datasheet/manual