• Pole number

  • Specification

  • Assembly

  • Type of connector

  • Connection

  • Number of leads


  • WIELAND Connector Systems

  • page :
  •  1 - 16 of  30  items. 
 
Passend zum Gesis RST50i5 System
Kontakte für Drähte
Alle Verbinder mechanisch kodiert

Ausführung Stecker
Nennspannung 400 VAC
Nennstrom 50 A A
Pole L3-N-PE
Farbe schwarz
Anschlussart Schraubanschluss
Querschnitt Steckverbinder 4...6 mm²
Schutzart IP65
Hersteller Art. Nr. 97.052.4253.1
Für Kabel-ø 20...32 mm

Weight incl.:

0.17 kg

 

Connector RST16i2

  • 2-pin
  • Socket component in screw technology
  • Current: 16 A
  • Cable diameter: 5.0 - 9.5 mm
  • Protection class II
  • Colour: black

Weight incl.:

0.020 kg

 

Connector RST16i2

  • 2-pin
  • Socket component in screw technology
  • Current: 16 A
  • Cable diameter: 5.0 - 9.5 mm
  • Protection class II
  • Colour: black

Weight incl.:

0.017 kg

 

Distributor block RST16i3/2

  • 2-pin
  • 1 input
  • 2 outputs
  • Mounting with separate mounting plate
  • Current: 16 A
  • Coding: protection class II
  • Colour: black

Weight incl.:

0.042 kg

 

Connector RST16i3

  • 3-pin
  • Socket component in screw technology
  • Current: 16 A
  • Cable diameter: 5.0 - 9.5 mm
  • Coding: mains voltage
  • Colour: black
  • Housing colour: black

Weight incl.:

0.022 kg

 

Connector RST16i3

  • 3-pin
  • Socket component in screw technology
  • Current: 16 A
  • Cable diameter: 5.0 - 9.5 mm
  • Coding: low voltage up to 120 V
  • Colour: brown
  • Housing colour: black

Weight incl.:

0.024 kg

 

Connector RST16i3

  • 3-pin
  • Socket component in screw technology
  • Current: 16 A
  • Cable diameter: 5.0 - 9.5 mm
  • Coding: mains voltage
  • Colour: black
  • Housing colour: black

Weight incl.:

0.021 kg

 

Connector RST16i3

  • 3-pin
  • Socket component in screw technology
  • Current: 16 A
  • Cable diameter: 5.0 - 9.5 mm
  • Coding: low voltage up to 120 V
  • Colour: brown
  • Housing colour: black

Weight incl.:

0.018 kg

 

Distributor block RST16i3

  • 3-pin
  • 1 input
  • 2 outputs
  • Mounting with separate mounting plate
  • Current: 16 A
  • Coding: mains voltage
  • Colour: black

Weight incl.:

0.046 kg

 

Distributor block RST16i3

  • 3-pin
  • 1 input
  • 2 outputs
  • Mounting with separate mounting plate
  • Current: 16 A
  • Coding: low voltage (50 V to 120 V)
  • Colour: signal brown

Weight incl.:

0.047 kg

 

Connector RST16i5

  • 5-pin
  • Socket component in screw technology
  • Current: 16 A
  • Cable diameter: 7.1 - 13 mm
  • Coding: Mains 250/400 V
  • Colour: black
  • Housing colour: black

Weight incl.:

0.037 kg

 

Connector RST16i5

  • 5-pin
  • Socket component in screw technology
  • Current: 16 A
  • Cable diameter: 7.1 - 13 mm
  • Coding: Mains 250/400 V
  • Colour: black
  • Housing colour: black

Weight incl.:

0.031 kg

 

Distributor block RST16i5

  • 5-pin
  • 1 input
  • 2 outputs
  • Mounting with separate mounting plate
  • Current: 16 A
  • Coding: mains
  • Colour: black

Weight incl.:

0.075 kg

 
  • Type:

    Wieland plug-in systems

  • Design:

    Device M25x1.5 terminal

  • Pole number:

    3

  • Specification:

    gesis

  • Assembly:

    Socket part

  • Type of connector:

    With lock

  • Connection:

    For H05VV, H07RNF

  • Number of leads:

    3 pole

  • Temperatur max.:

    -30.0 ... +100.0

  • Length:

    41.0 mm

  • Panel cut:

    25.5 mm

  • Ø:

    35.0 mm

  • Load limit:

    250 V / 20 A

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.023 kg

 
  • Type:

    Wieland plug-in systems

  • Design:

    Device M25x1.5 terminal

  • Pole number:

    3

  • Specification:

    gesis

  • Assembly:

    Plug part

  • Type of connector:

    With lock

  • Connection:

    For H05VV, H07RNF

  • Number of leads:

    3 pole

  • Temperatur max.:

    -30.0 ... +100.0

  • Length:

    41.0 mm

  • Panel cut:

    25.5 mm

  • Ø:

    35.0 mm

  • Cable inlet Ø:

    6.0 - 10.0 mm

  • Load limit:

    250 V / 20 A

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.020 kg

 
  • Type:

    Wieland plug-in systems

  • Design:

    Connector with cable inlet

  • Pole number:

    3

  • Specification:

    gesis

  • Assembly:

    Socket part

  • Type of connector:

    With lock

  • Connection:

    For H05VV, H07RNF

  • Number of leads:

    3 pole

  • Temperatur max.:

    -30.0 ... +100.0

  • Length:

    81.0 mm

  • Ø:

    30.0 mm

  • Cable inlet Ø:

    6.0 - 10.0 mm

  • Load limit:

    250 V / 20 A

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.041 kg