reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 857-400 :: Isolating amplifier, configurable + zero/span adjustment

Item-No.: WAGO 857-400
€192,20
Category of goods: 0

WAGO 857-400

  • Product Description
  • Technical information
  • General
    • Model
    • Transducer
    • Technology
    • JUMPFLEX
    • Design
    • Configurable
    • Type
    • Zero/span comparison
    • Input
    • 0-20 mA, 4-20 mA, 0-5 V, 1-5 V, 0-10 V, 2-10 V
    • Output
    • 0-20 mA, 4-20 mA, 0-5 V, 1-5 V, 0-10 V, 2-10 V
    • Colour
    • Light grey
    • Temperatur max.
    • -25 ... +70
    • Cable type
    • AWG 28-14, 22-14
    • Assembly
    • 8 clamping points/8 potentials
  • Electrical values
    • Operating voltage
    • 16.8 - 31.2
    • Voltage
    • DC 24 V
    • Test voltage
    • 2.5 kV AC V
    • Approval
    • EN 61140
  • Interfaces
    • Connection
    • Cage Clamp S
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
    • Adjustment
    • DIP switch
    • Mounting
    • TS 35
  • Measures
    • Width
    • 6 mm
    • Height
    • 96 mm
    • Depth
    • 94 mm

JUMPFLEX® measuring transducer
Isolating amplifier, configurable with zero/span adjustment

Brief description:
The configurable isolating amplifier converts analogue standard signals and amplifies and galvanically isolates the analogue standard signals from one another. The device has a 3-way isolation with a test voltage of 2.5 kV. Using DIP switches accessible on the side, the following signals can be configured in the input and output:
0 ... 10 V, 2 ... 10 V, 0 ... 20 mA, 4 ... 20 mA, 0 ... 5 V and 1 ... 5 V.
The measurement ranges are switched in a calibrated form. The supply voltage for the device, which can be bridged quickly and cost-effectively via side push-in type jumper bars, is 24 V DC. A green LED on the front of the device signals that it is in operation. The isolating amplifier meets the requirements of safe isolation as per EN 61140 with a test voltage of 2.5 kV between input/output/supply.

Dimensions (mm) W x H x D: 6 x 96 x 94 (height from the top edge of the mounting rail)
Connection technology: CAGE CLAMP®S
Single-wire cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 12
Fine-stranded cross-sections: 0.34 mm² ... 2.5 mm²/AWG 22 ... 12
Insulation stripping lengths 9 ... 10 mm/0.37 in

Configuration DIP switches
Input signal: 0 ... 20 mA, 4 ... 20 mA, 0... 5 V, 0 ... 10 V, 2 ... 10 V, 1 ... 5 V (switchable in a calibrated form)
Input resistance: 50 O (I-input), 100 kO (U-input)
Output signal: 0 ... 20 mA, 4 ... 20 mA, 0... 5 V, 0 ... 10 V, 2 ... 10 V, 1 ... 5 V (switchable in a calibrated form)
Apparent ohmic resistance: 600 O (I-output) 2 kO (U-output)
Limit frequency: 100 Hz/> 5 kHz (switchable via DIP switch)
Time setting (T10 - 90): < 3.5 ms/< 100 µs
Zero/span adjustment: ± 3 %
Supply voltage: UN DC 24 V
Supply voltage range: 16.8 V ... 31.2 V
Power consumption at 24 V DC: < 25 mA
Transmission error: < 0.1 % from end value
Temperature coefficient: 0.01 %/K
Test voltage: (input/output/supply) 2.5 kV AC, 50 Hz, 1 min.
Ambient temperature: -25°C ... +70°C
Storage temperature: -40°C ... +85°C



Manufacturer : WAGO
Factory number : 857-400
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transducer
    • Technology
    • JUMPFLEX
    • Design
    • Configurable
    • Type
    • Zero/span comparison
    • Input
    • 0-20 mA, 4-20 mA, 0-5 V, 1-5 V, 0-10 V, 2-10 V
    • Output
    • 0-20 mA, 4-20 mA, 0-5 V, 1-5 V, 0-10 V, 2-10 V
    • Colour
    • Light grey
    • Temperatur max.
    • -25 ... +70
    • Cable type
    • AWG 28-14, 22-14
    • Assembly
    • 8 clamping points/8 potentials
  • Electrical values
    • Operating voltage
    • 16.8 - 31.2
    • Voltage
    • DC 24 V
    • Test voltage
    • 2.5 kV AC V
    • Approval
    • EN 61140
  • Interfaces
    • Connection
    • Cage Clamp S
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
    • Adjustment
    • DIP switch
    • Mounting
    • TS 35
  • Measures
    • Width
    • 6 mm
    • Height
    • 96 mm
    • Depth
    • 94 mm
Datasheet/manual