reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 753-647 :: DALI MULTI-MASTER TERMINAL 0

Item-No.: WAGO 753-647
€208,85
Category of goods: 1 = discountable

753-647

  • Product Description
  • Technical information
  • General
    • Model
    • DALI terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20

The DALI Multi-Master Module 753-647 complies with the DALI standard IEC 62386. The manufacturer-independent DALI standard aims to guarantee the interoperability of DALI bus subscribers in lighting applications.

The 12-mm wide bus terminal is a DALI interface combined with the 750-series controllers and terminals (BACnet, KNX, EnOcean, LON, MODBUS and others).

Each DALI Multi-Master module supports 64 addresses for "control gears" (electronic ballasts) and 64 addresses for DALI sensors. Each DALI EVG can be assigned 16 groups and 16 scenes. The DALI Multi-Master Module also offers a further 16 virtual groups on the DALI bus.

The WAGO-I/O-SYSTEM 750 allows DALI controllers to be combined with other subsections. Multiple DALI masters can be installed on one fieldbus node. The maximum number of terminals on a controller depends on the application's storage requirements. The fieldbus node is programmed using the WAGO-I/O-PER programming software. WAGO supports the programming through an extensive IEC-61131-3 library, with simple modules for implementing complex lighting applications.

The alternative "Easy mode" uses simple function calls for a lighting control system without the need for complex PLC programming. The terminal is future proof (adaptation to the respective current DALI edition) through update options. A comprehensive and easy-to-use software tool, which can either be operated on a stand-alone basis or can be called up from the WAGO-I/O-CHECK software (as an integral part), is available for commissioning and maintenance.

Two alternative supply options are available for the DALI Multi-Master Module:

1. The 753-620 DALI Multi-Master DC/DC Converter to supply a single terminal.

2. The 787-1007 power supply to supply several DALI 753-647 Multi-Master Modules.




DALI-specification: DIN IEC 62386 only in relation to power supplies 753-620 or 787-1007.



Manufacturer : WAGO
Factory number : 753-647
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Model
    • DALI terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual