reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-975 :: Ethernet plug RJ45 IP20 Ethernet 10/100 Mbit/s

Item-No.: WAGO 750-975
€14,95
Category of goods: 0

WAGO 750-975

  • Product Description
  • Technical information
  • General
    • Model
    • RJ45 Ethernet plug
    • Technology
    • WAGO I/O system
    • Colour
    • Grey
    • Type
    • Configurable in the fild
    • Pole number
    • 8
  • Interfaces
    • Connection
    • RJ45
  • Implementation
    • Adjustment
    • 10/100 Mbit/s

RJ-45 ETHERNET plug
ETHERNET 10/100 Mbit/s; for field assembly

Flexible RJ-45 plug for industry, office and building wiring. The RJ-45 ETHERNET plug for field assembly is characterised by an easy-to-use insulation displacement contact (IDC) connector with compact design. Connection is performed without any tools. The plug is compatible with the required standards. Large core diameters can also be connected. The plug complies with category 5e.

Pole no. 8
Contact material: bronze (CuSn6)
Contact surface: > 1.2 µm gold over 1.2 µm nickel
Insulation material: PC (UL-94-V0)
Housing material: PA (UL94-V0)
Mating cycles: min. > 1000
Connection technology: IDC (insulation displacement) contact, as per 60352-4
Surface treatment: IDC tin-plated, approx. 5 µm
Cross-sections:
• Single-wire: 0.13 mm² ... 0.24 mm²/AWG 26/1 ... 23/1
• Multi-wire: 0.14 mm² ... 0.36 mm²/AWG 26/7 ... 22/7
Permissible insulation: Ø 1.6 mm
Cable sheath: Ø 4.5 mm ... 8.0 mm
Wire strain relief by means of plastic ribs
Cable strain relief: > 50 N
Large area shield contacting: >180° (on cable shielding)
Shielding material: brass (CuZn), hot-dip-tinned 3 µm
Perm. ambient temperature: -20°C ... +70°C
Storage temperature: -40°C ... +70°C
Protection class: IP20



Manufacturer : WAGO
Factory number : 750-975
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Model
    • RJ45 Ethernet plug
    • Technology
    • WAGO I/O system
    • Colour
    • Grey
    • Type
    • Configurable in the fild
    • Pole number
    • 8
  • Interfaces
    • Connection
    • RJ45
  • Implementation
    • Adjustment
    • 10/100 Mbit/s
Datasheet/manual