reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-972 :: PROFIBUS fieldbus plug with D-sub plug/female connector

Item-No.: WAGO 750-972
€30,70
Category of goods: 0


WAGO 750-972

  • Product Description
  • Technical information
  • General
    • Modelname
    • PROFIBUS field bus plug
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 60
    • Colour
    • Light grey
    • Assembly
    • 2 horizontal cable ducts
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Specials
    • Specification
    • With actuation slider

PROFIBUS field bus plug
The fieldbus plug is used to connect a PROFIBUS subscriber to the PROFIBUS bus line. The fieldbus plug is characterised by the following points:

• Compact design. Therefore ideal for connecting to an S7 PLC.
• No parts that can be lost.
• Programming interface
• 2 horizontal cable entries for input and output.
• Fast and maintenance-free CAGE CLAMP® connection with clamping points that can be locked via a sliding mechanism.
• External switch for switching termination off or on.

For the first and last bus subscriber, the termination switch must be set to "ON".
(Terminating resistor switched on, outbound bus line disconnected).
For downstream bus subscribers, this switch must be set to "OFF". (Terminating resistor switched off).

• Two-fold cable entry Ø 8.5 mm
• Data transmission rate in accordance with the PROFIBUS specification:
• up to 12 Mbit/s
• Power supply: DC 4.75 V ... 5.25 V
• Max. power consumption (internal): 5 mA
• Fixing screw: UNC 2 A 4-40
• Max. tightening torque: 0.4 Nm
• Housing material: PC-V0
• Light grey housing
• Protection class: IP20
• Permissible ambient temperature: 0°C ... +60°C
• Storage temperature: -25°C ... +85°C
• Relative humidity (without condensation): 95%
• Connection technology: CAGE CLAMP® terminal strip with sliding mechanism (series 218)
• Cross-sections: 0.08 mm² ... 0.5 mm²/AWG 28 ... 20
• limited connections 0.75 mm²/AWG 18 possible



Manufacturer : WAGO
Factory number : 750-972
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • PROFIBUS field bus plug
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 60
    • Colour
    • Light grey
    • Assembly
    • 2 horizontal cable ducts
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Specials
    • Specification
    • With actuation slider
Datasheet/manual