reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-603 :: Potential multiplication module, DC 24 V I/O



WAGO 750-603

  • Product Description
  • Technical information
  • General
    • Modelname
    • Potential multiplication module
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • 24 V DC
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 10
    • Approval
    • UL, ANSI/ISA
    • Load limit
    • 10 A
  • Measures
    • Width
    • 12 mm
  • Specials
    • Specification
    • In combination with WAGO 750-430/-431

Potential multiplication module

The potential multiplication module is used in combination with the 8-channel input terminal 750-430/-431 to provide the 24-V potential for the inputs.
This makes the use of additional terminal blocks unnecessary.
The potential multiplication module receives the 24-V supply voltage and the 0-V potential via the internal power contacts of an upstream bus terminal. When the bus terminal is engaged, the potentials are then automatically connected through to the downstream terminals via the power contacts. The 24-V supply is provided to all eight CAGE CLAMP® connections for the field level and the 0-V potential is passed on without direct usage.

Voltage over power contacts: max. DC 24 V
Current over power contacts: max. DC 10 A
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths: series 750/753 8 ... 9 mm / 0.33 in
9 ... 10 mm/0.37 in
Width: 12 mm
Weight: 48.5 g



Manufacturer : WAGO
Factory number : 750-603
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Potential multiplication module
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • 24 V DC
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 10
    • Approval
    • UL, ANSI/ISA
    • Load limit
    • 10 A
  • Measures
    • Width
    • 12 mm
  • Specials
    • Specification
    • In combination with WAGO 750-430/-431
Datasheet/manual