reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-602 :: Passive potential supply, DC 24 V

Item-No.: WAGO 750-602
€16,70
Category of goods: 0


WAGO 750-602

  • Product Description
  • Technical information
  • General
    • Modelname
    • Potential supply
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 10
    • Approval
    • KEMA, LR, cULus, Rina, DNV, BV, ABS, GL
    • Load limit
    • 10 A
  • Measures
    • Width
    • 12 mm

Potential supply, DC 24 V

The supply terminal is used to supply the bus terminals with the respective supply potential.
The maximum current that may flow via the supply terminal is 10 A.
When configuring the system, measures must be taken to ensure that this total current is not exceeded.
If the current is exceeded, an additional supply terminal must be provided.

Voltage over power contacts: max. DC 24 V (750-602)
AC/DC 0 V ... 230 V (750-612)
Current over power contacts: max. DC 10 A
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths 8 ... 9 mm / 0.33 in
Width: 12 mm
Weight: 44.5 g (750-602)



Manufacturer : WAGO
Factory number : 750-602
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Potential supply
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 10
    • Approval
    • KEMA, LR, cULus, Rina, DNV, BV, ABS, GL
    • Load limit
    • 10 A
  • Measures
    • Width
    • 12 mm
Datasheet/manual