reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-559 :: 4-channel analogue output terminal 0-10 V I/O

Item-No.: WAGO 750-559
€162,50
Category of goods: 0


WAGO 750-559

  • Product Description
  • Technical information
  • General
    • Modelname
    • Analogue output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • 0 - 10 V
    • Output
    • 4
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Current
    • 0.125
    • Approval
    • cULus, ANSI/ISA, GL, KEMA, ABS, DNV, ATEX
  • Measures
    • Width
    • 12 mm

4-channel analogue output terminal ±10 V/0-10 V

The analogue output terminal generates signals with standardised values of ±10 V and 0 - 10 V.
The output signal is issued to the system level with galvanic isolation and a resolution of 12 bits.
The internal system voltage is used for the voltage supply.
The output channels on the module share a common ground potential.

Number of outputs: 4
Max. power consumption (internal): 125 mA
Voltage supply via DC/DC system voltage
Signal voltage: ±10 V (750-557, 753-557) 0 V ... 10 V (750-559, 753-559)
Apparent ohmic resistance > 5 kO
Resolution: 12-bit
Typical conversion time: 10 ms
Typical setting time: 100 ms
Measurement error: 25°C < ± 0.1 % from the scale end value
Temperature coefficient: < ± 0.01%/K from the scale end value
Potential separation: 500-V system/supply
Data width: 4 x 16 bit data
4 x 8 bit control/status (optional)
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths: series 750/753 8 ... 9 mm/0.33 in 9 ... 10 mm/0.37 in
Width: 12 mm
Weight: 53.5 g



Manufacturer : WAGO
Factory number : 750-559
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Analogue output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • 0 - 10 V
    • Output
    • 4
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Current
    • 0.125
    • Approval
    • cULus, ANSI/ISA, GL, KEMA, ABS, DNV, ATEX
  • Measures
    • Width
    • 12 mm
Datasheet/manual