reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-555 :: 4-channel analogue output terminal, 4 - 20 mA I/O

Item-No.: WAGO 750-555
€183,70
Category of goods: 0

WAGO 750-555

  • Product Description
  • Technical information
  • General
    • Model
    • Analogue output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • 4 - 20 mA
    • Output
    • 4
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.060
    • Approval
    • KEMA, cULus, ABS, DNV, GL
  • Measures
    • Width
    • 12 mm

4-channel analogue output terminal, 0/4 - 20 mA

The analogue output terminal generates signals with standardised values of 0 - 20 mA and 4 - 20 mA.
The output signal is issued to the system level with galvanic isolation and a resolution of 12 bits.
The field-side voltage supply is used to supply the voltage.
The output channels on the module share a common ground potential.

Number of outputs: 4
Typical power consumption (internal): 60 mA
Voltage supply via DC/DC system voltage
Signal current: 0 mA ... 20 mA (750-553) 4 mA ... 20 mA (750-555)
Apparent ohmic resistance either 0 ... 300 O or 300 ... 600 O (same resistance range for all apparent ohmic resistances)
Resolution: 12-bit
Typical conversion time: 10 ms
Typical setting time: 100 ms
Measurement error: 25°C < ± 0.1 % from the scale end value
Temperature coefficient: < ± 0.01%/K from the scale end value
Potential separation: 500-V system/supply
Data width: 4 x 16 bit data
4 x 8 bit control/status (optional)
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths 8 ... 9 mm / 0.33 in
Width: 12 mm
Weight: 53.5 g



Manufacturer : WAGO
Factory number : 750-555
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Model
    • Analogue output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • 4 - 20 mA
    • Output
    • 4
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.060
    • Approval
    • KEMA, cULus, ABS, DNV, GL
  • Measures
    • Width
    • 12 mm
Datasheet/manual