reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-531 :: 4-channel digital output terminal, DC 24 V, 0.5 A

Item-No.: WAGO 750-531
€37,75
Category of goods: 0


WAGO 750-531

  • Product Description
  • Technical information
  • General
    • Modelname
    • Digital output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • Output current 0.5 A
    • Output
    • 4 channels
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 2-conductor terminal, positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.007
    • Approval
    • CE, ATEX
  • Measures
    • Width
    • 12 mm
  • Specials
    • Specification
    • Outputs short-circuit proof

4-channel digital output terminal, DC 24 V
2-conductor connection; short-circuit proof; positively switching

Using this digital output terminal, control signals are relayed from the automation device to the connected actuators.
The terminal has four output channels and enables four actuators to be connected directly using 2-conductor technology, as it is equipped with four 0-V connections.
All outputs are designed to be short-circuit proof. Field and system levels are galvanically isolated.

Number of outputs: 4
Max. power consumption (internal): 7 mA
Voltage via power contacts: DC 24 V (-25% ... +30%)
Load type: ohmic, inductive, lamp load
Max. Switching frequency 1 kHz
Reverse polarity protection: yes
Max. output current: 0.5 A short-circuit proof
Absorbable energy W max. (one-time shutoff): 0.3 J; L max = 2 x W max/I2
Typical power consumption (field side): 30 mA/module + load
Potential separation: 500-V system/supply
Internal data width: 4-bit out
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths: series 750/753 8 ... 9 mm/0.33 in 9 ... 10 mm/0.37 in
Width: 12 mm
Weight: 48.5 g



Manufacturer : WAGO
Factory number : 750-531
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Digital output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • Output current 0.5 A
    • Output
    • 4 channels
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 2-conductor terminal, positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.007
    • Approval
    • CE, ATEX
  • Measures
    • Width
    • 12 mm
  • Specials
    • Specification
    • Outputs short-circuit proof
Datasheet/manual