reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-497 :: Eight-channel analogue input terminal, 0 - 10 V ± 10 V

Item-No.: WAGO 750-497
€235,62
Category of goods: 1

750-497

  • Product Description
  • Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20

The analogue input terminal handles signals of standardized sizes DC 0 - 10 V and DC +/- 10 V.

The input signal is transmitted to the system level with galvanic isolation and a resolution of 12 bits.

A red error LED indicates when a range is being exceeded or is not being met.

Unused channels can be deactivated.

The bus terminal is freely configurable via WAGO-I/O-CHECK and GSD files.

The high level of compactness and low measurement error level are impressive.



Manufacturer : WAGO
Factory number : 750-497
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual