reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-455 :: 4-channel analogue input terminal, 4 - 20 mA, single


WAGO 750-455

  • Product Description
  • Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • 4 - 20 mA
    • Output
    • Analogue
    • Input
    • 4
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Single-ended
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.065
    • Approval
    • UL, ANSI/ISA, GL, KEMA
  • Measures
    • Width
    • 12 mm

4-channel analogue input terminal, 4-20 mA
Single-ended

The analogue input terminal processes signals with standardised values of 4 - 20 mA.
The input signal is transmitted to the system level with galvanic isolation and a resolution of 12 bits.
The internal system voltage is used for the voltage supply.
The input channels on the module share a common ground potential.

Number of inputs: 4
Voltage supply via DC/DC system voltage
Power consumption (internal): 65 mA
Max. input voltage 32 V
Signal current: 0 mA ... 20 mA (750-453, 753-453) 4 mA ... 20 mA (750-455, 753-455)
Input resistance: < 100 ??/ 20 mA
Resolution: 12 bit
Typical conversion time: 10 ms
Measurement error: 25°C < ± 0.1 % from the scale end value
Temperature coefficient: < ± 0.01 %/K from the scale end value
Potential separation: 500-V system/supply
Data width: 4 x 16 bit data
4 x 8 bit control/status (optional)
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths: series 750/753 8 ... 9 mm/0.33 in 9 ... 10 mm/0.37 in
Width: 12 mm
Weight: 51 g



Manufacturer : WAGO
Factory number : 750-455
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • 4 - 20 mA
    • Output
    • Analogue
    • Input
    • 4
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Single-ended
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.065
    • Approval
    • UL, ANSI/ISA, GL, KEMA
  • Measures
    • Width
    • 12 mm
Datasheet/manual