reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-430 :: 8-channel digital input terminal, 24 V DC, 0.5 A

Item-No.: WAGO 750-430
€55,40
Category of goods: 0


WAGO 750-430

  • Product Description
  • Technical information
  • General
    • Modelname
    • Digital input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • Digital
    • Input
    • 8 channels
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 1-conductor terminal, positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.017
    • Approval
    • cULus, ABS, DNV, GL, KR, NKK, DEMKO, CE
  • Measures
    • Width
    • 12 mm

8-channel digital input terminal, DC 24 V
Single-conductor terminal; positively switching

At only 12 mm in width, the digital input terminal has over 8 channels. It records control signals from the field range, e.g. via sensors.
A filter is connected upstream of each input for suppressing interference, in which various time constants have been integrated.
Field and system levels are galvanically isolated.

Number of inputs: 8
Power consumption (internal): 17 mA
Voltage via power contacts: DC 24 V (-25% ... +30%)
Signal voltage (0): DC -3 V ... +5 V
Signal voltage (1): DC 15 V ... 30 V
Input filter: 3.0 ms (750-430/753-430) 0.2 ms (750-431/753-431)
Typical input current: 2.8 mA
Potential separation: 500-V system/supply
Internal data width: 8 bit
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths: series 750/753 8 ... 9 mm/0.33 in 9 ... 10 mm/0.37 in
Width: 12 mm
Weight: 48.5 g



Manufacturer : WAGO
Factory number : 750-430
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Digital input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • Digital
    • Input
    • 8 channels
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 1-conductor terminal, positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.017
    • Approval
    • cULus, ABS, DNV, GL, KR, NKK, DEMKO, CE
  • Measures
    • Width
    • 12 mm
Datasheet/manual