reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-1504 :: 16-channel digital output terminal, DC 24 V pos.

Item-No.: WAGO 750-1504
€104,00
Category of goods: 0

WAGO 750-1504

  • Product Description
  • Technical information
  • General
    • Model
    • Digital output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • 16-channel
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.040
    • Approval
    • ATEX, cULus
  • Measures
    • Width
    • 12 mm

16-channel digital output terminal, DC 24 V
Positively switching

At only 12 mm in width, the digital output terminal has over 16 channels.
It issues binary control signals from the automation device to the connected actuators (e.g. solenoids, contactors, transmitters, relays or other electronic loads).
The terminal is equipped with CAGE-CLAMP® connections, enabling single-stranded conductors to be inserted directly. The signal state of each channel is indicated by means of a green status LED.
Field and system levels are galvanically isolated from one another.

Number of outputs: 16
Max. power consumption (internal): 40 mA
Voltage via power contacts: DC 24 V (-25% ... +30%)
Load type: ohmic, inductive, lamp load
Max. Switching frequency 1 kHz
Max. output current: 0.5 A short-circuit proof
Typical power consumption (field side): 29 mA
Potential separation: 500 V system/field
Connection technology: CAGE CLAMP®S
Cross-sections:
• 0.08 mm² single-stranded/
• 0.25 mm² fine-stranded ... 1.5 mm²/AWG 28/22 ... 14
Insulation stripping lengths 8 ... 9 mm / 0.33 in
Width: 12 mm
Weight: 50 g



Manufacturer : WAGO
Factory number : 750-1504
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • 16-channel
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.040
    • Approval
    • ATEX, cULus
  • Measures
    • Width
    • 12 mm
Datasheet/manual