reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 020 :: Voltage converter from 24 V to 12 V, module

Item-No.: M 020
€9,65
Category of goods: 1 = discountable

M 020

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.6
    • Output
    • 13.8 VDC
    • Voltage
    • 24 - 30 V
  • General
    • Design
    • From 24 to 12 V
    • Type
    • Voltage converter
  • Measures
    • Depth
    • 20 mm
    • Height
    • 60 mm
    • Length
    • 55 mm

This module enables the operation of 12-V-devices via a 24-V truck battery operated.
Several modules can be operated in parallel, if the capacity of 0.6 A per
module is not sufficient.

Input voltage: 24 ... 30 V
Output voltage: approximately 13.8 V (for 12 V-devices)
Load capacity: max 0.6 A continuous
Dimensions without mounting brackets: 60 x 55 x 20 mm



Manufacturer : KEMO
Factory number : M020
Package weight : 0.132 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.6
    • Output
    • 13.8 VDC
    • Voltage
    • 24 - 30 V
  • General
    • Design
    • From 24 to 12 V
    • Type
    • Voltage converter
  • Measures
    • Depth
    • 20 mm
    • Height
    • 60 mm
    • Length
    • 55 mm
Datasheet/manual