reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CON 24-12 10A :: 24 V/12 V DC/DC Voltage Converter 10 A

Item-No.: CON 24-12 10A
€69,95
Category of goods: 1


CON 24-12 10A

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 10
    • Output
    • 13.8 VDC
    • Voltage
    • 18 - 32 V
  • General
    • Design
    • From 24 to 12 V
    • Type
    • Voltage converter
Synchronized voltage converters are applied wherever 24 V DC must be reduced to 12 V DC. For example: in the truck, bus, ship, mobile home or construction vehicles. For this purpose, the voltage converter simply has to be interconnected between the 24 V battery and the 12 V electrical consumer.

Now your 12 V electrical consumers (navigation systems, cell phone chargers, TV sets, rear view systems) are ready to be used without difficulties. These synchronized voltage converters are protected against overload, short circuit and reverse polarity.

  • Compact design

  • High efficiency grade

  • Low heat generation

  • E1-mark certification

  • Input voltage: 18 - 32 V DC

  • Output voltage: 13.8 V DC ± 3 %

  • Output current: max. 10 A permanent

  • Internal current consumption: 100 mA

  • Short circuit current: max. 12 A

  • Spikes: 100 mVss

  • Efficiency grade: ca. 85%

  • Fuse: 10 A

  • Housing color: White / black

  • Housing material: metal

  • Dimensions (L x W x H) : 125 x 59 x 50 mm

  • Weight: 300 g



Manufacturer : IVT GMBH
Factory number : 400005
Package weight : 0.41 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 10
    • Output
    • 13.8 VDC
    • Voltage
    • 18 - 32 V
  • General
    • Design
    • From 24 to 12 V
    • Type
    • Voltage converter
Datasheet/manual