reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 18B :: Voltage And Continuity Testers UT 18B, with RCD test

Item-No.: UT 18B
€32,95
Category of goods: 0


UT 18B

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • mit Drehfeldanzeige, LED-Arbeitsleuchte, RCD-Test
    • Colour
    • Red/black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 690 V (AC/DC)
    • Protection class
    • IP 65
    • Type of battery
    • 2x AA (Mignon)
  • Electrical values
    • Approval
    • CAT IV 690 V
  • Measures
    • Width
    • 85 mm
    • Height
    • 31 mm
    • Depth
    • 272 mm
UT18 series of test pen with measuring AC and DC voltage (including the three-phase alternating current) measurement, phase of three-phase AC power indicator, on-off test, RCD test, single pen measurement (can determine the zero line or wire), self checking, no battery detection and other functions.

Suitable for: smelting, electronics, manufacturing, defense, electric power, petroleum, chemical industry. Also used to solve complex problems of electronic, factory automation, power distribution and electrical equipment in.



Manufacturer : UNI-TREND
Factory number : UT18B
Package weight : 0.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • mit Drehfeldanzeige, LED-Arbeitsleuchte, RCD-Test
    • Colour
    • Red/black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 12 - 690 V (AC/DC)
    • Protection class
    • IP 65
    • Type of battery
    • 2x AA (Mignon)
  • Electrical values
    • Approval
    • CAT IV 690 V
  • Measures
    • Width
    • 85 mm
    • Height
    • 31 mm
    • Depth
    • 272 mm
Datasheet/manual