reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 15C :: AC/DC voltage tester VoltStick with LCD

Item-No.: UT 15C
€39,00
Category of goods: 0
Bargain Item!
Limited amount available.


UT 15C

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Rotating field indicator, LED workplace lighting
    • Colour
    • Red/black
  • Display
    • Display
    • LED/LCD
  • Implementation
    • Measurement range
    • 12 - 690 V (AC/DC)
    • Protection class
    • IP 65
  • Electrical values
    • Approval
    • CAT IV 690 V
  • Measures
    • Width
    • 70 mm
    • Height
    • 28 mm
    • Depth
    • 255 mm
The multi-functional UT15C voltage tester allows quick and easy testing of AC and DC voltages and phase rotation direction (rotating field test) and makes it possible to perform a continuity test.

Functions and properties:
• AC/DC voltage test 0 - 690 V
• Two and one-pin voltage test (single-pin: 100 V to 690 V AC, 50 Hz to 400 Hz)
• Continuity test 0 to 400 kOhm
• Rotating field test 45 to 65 Hz
• Automatic measuring range selection
• Polarity display for DC voltages
• Switchable LED work light
• Display with LED and LC display (12 V to 690 V) as well as acoustic signal
• Short-circuit detection
• Battery warning
• Protection class: IP 65
• Safety: EN61010-1 CAT lV 690 V, EN61326 EMC, IEC 61243-3



Manufacturer : UNI-TREND
Factory number : UT15C
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Rotating field indicator, LED workplace lighting
    • Colour
    • Red/black
  • Display
    • Display
    • LED/LCD
  • Implementation
    • Measurement range
    • 12 - 690 V (AC/DC)
    • Protection class
    • IP 65
  • Electrical values
    • Approval
    • CAT IV 690 V
  • Measures
    • Width
    • 70 mm
    • Height
    • 28 mm
    • Depth
    • 255 mm
Datasheet/manual