reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRITEST PRO :: Continuity tester, circuit tester and phase display

Item-No.: TRITEST PRO
€61,95
Category of goods: 0


TRITEST PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary field direction indicator
    • Design
    • With LED display
    • Colour
    • Red/black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 400 - 500 V AC
    • Type of battery
    • 3 x AA Mignon

TRITEST® pro – Professional rotating field direction indicator for testing the rotating field direction in three-phase supply systems

Features:
• Display of "right" and "left rotating field" via green/red LED
• Display of the phase voltages L1, L2 and L3 via red LED
• Voltage range: 400 V - 500 V AC (50 Hz - 60 Hz)
• Bright, pinpoint, high-performance LED torch
• Required batteries: 3 x 1.5 V Mignon/AA
• Integrated magnetic holder and belt clip on the rear of enclosure
• Includes 4 mm test probe kit and alligator clip
• Measurement category: CAT lll 300 V
• Shock-resistant and impact-resistant enclosure
• including measuring lead/test probe kit, alligator clip

Technical data:
LED display: 3 x yellow, 2 x red
Rotating field indicator (green/red LED): right/left rotating field
Voltage range: 400 - 500 V AC (50 Hz - 60 Hz)
Bright LED torch: Yes, adjustable in 1 stages
Magnetic holder and belt clip: Yes
Safety: DIN EN 61010-1, DIN EN 61557-7
Measurement category: CAT III 300 V
Batteries required: 3 x 1.5 V Mignon batteries (AA)



Manufacturer : BENNING
Factory number : 020052
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary field direction indicator
    • Design
    • With LED display
    • Colour
    • Red/black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 400 - 500 V AC
    • Type of battery
    • 3 x AA Mignon
Datasheet/manual