reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROFIPOL :: Safety voltage tester

Item-No.: PROFIPOL
€31,50
Category of goods: 0
Bargain Item!
Limited amount available.

PROFIPOL

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • With LED display
    • Colour
    • Red/black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 6 - 400 V AC/DC
    • Protection class
    • IP 65

Safety voltage tester for low-voltage display. DC and AC voltages from 6 to 400 V AC/DC. Display via LEDs.
Polarity display via LEDs.
Fully insulated protective enclosure. Dust and waterproof device (IP 65) enabling use outdoors.
Enclosure made of robust high-pressure PE material.
Compact dimensions, increased grip.
Tested and accredited in line with DIN VDE 0682-401



Manufacturer : BENNING
Factory number : 020022
Package weight : 0.18 kg
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • With LED display
    • Colour
    • Red/black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 6 - 400 V AC/DC
    • Protection class
    • IP 65
Datasheet/manual