reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2530 :: 3-phase direction of rotation indicator

Item-No.: PEAKTECH 2530
€44,10
Category of goods: 0

PEAKTECH 2530

  • Product Description
  • Technical information
  • General
    • Type
    • 3-phase direction of rotation indicator
    • Colour
    • Blue
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 40 - 690 VAC
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • IEC-61010, CAT III 600 V
  • Measures
    • Width
    • 70 mm
    • Height
    • 130 mm
    • Depth
    • 32 mm
  • Interfaces
    • Connection
    • Crocodile clips
  • Packaging
    • Packaging
    • Leads, terminals, bag, manual

This new practical tester, developed in line with safety standard CAT III 600 V, in a robust, modern design was designed to display phases, the absence of phases and the direction of rotation on an LCD display.

• Test leads with robust crocodile clips for easy connection
• 3-phase measurements from 40 - 690 VAC
• No battery required
• Safety: IEC-61010 CAT III 600 V, safety class IP-40
• Dimensions (W x H x D): 70 x 130 x 32 mm
• Weight: 130 g
• Measuring voltage range: 40 - 690 VAC
• Frequency range: 15 - 400 Hz
• Test current: 1 mA/phase
• Current consumption: 1 mA
• Includes: test leads, crocodile clips, case and user manual



Manufacturer : PEAKTECH
Factory number : 2530
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3-phase direction of rotation indicator
    • Colour
    • Blue
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 40 - 690 VAC
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • IEC-61010, CAT III 600 V
  • Measures
    • Width
    • 70 mm
    • Height
    • 130 mm
    • Depth
    • 32 mm
  • Interfaces
    • Connection
    • Crocodile clips
  • Packaging
    • Packaging
    • Leads, terminals, bag, manual
Datasheet/manual