reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2525 :: 3-phase motor rotation tester

Item-No.: PEAKTECH 2525
€39,30
Category of goods: 0


PEAKTECH 2525

  • Product Description
  • Technical information
  • General
    • Type
    • 3-phase direction of rotation indicator
    • Design
    • Optical
    • Colour
    • Blue
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 1-400 V AC (direction of rotation), 120-400 V AC
    • Protection class
    • IP 40
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Approval
    • IEC-61010, CAT III 600 V, VDE-0411, VDE-0413-7
  • Measures
    • Width
    • 69 mm
    • Height
    • 130 mm
    • Depth
    • 32 mm
  • Interfaces
    • Connection
    • Crocodile clips
  • Packaging
    • Packaging
    • Leads, terminals, bag, manual, battery

Handy, robust combination device, developed in line with the CAT III 300 V standard. Modern design and indispensable for use in the field of electrical installation. For non-contact determination of the rotation direction of switched-off or unconnected motors. It is designed to determine three-phase power supplies, measure electronic three-phase systems and test phase failures.

  • Test leads with robust crocodile clips for easy connection

  • 3-phase measurements from 120 - 400 VAC and rotation direction measurements from 1 - 400 VAC

  • Determine motor rotation direction

  • Safety: IEC-61010, VDE-0411, VDE-0413-7, CAT III 300 V, protection class IP-40

  • Operating voltage: 9-V battery

  • Dimensions (W x H x D): 69 x 130 x 32 mm

  • Weight: 130 g

  • Motor rotation direction input voltage: 1 - 400 VAC

  • Rotary field input voltage: 120 - 400 V

  • Frequency range: 2 - 400 Hz

  • Test current: < 3.5 mA/phase

  • Current consumption: 20A


Included with delivery:
Test leads, crocodile clips, case, 9 V battery and user manual.



Manufacturer : PEAKTECH
Factory number : 2525
Package weight : 0.539 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3-phase direction of rotation indicator
    • Design
    • Optical
    • Colour
    • Blue
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 1-400 V AC (direction of rotation), 120-400 V AC
    • Protection class
    • IP 40
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Approval
    • IEC-61010, CAT III 600 V, VDE-0411, VDE-0413-7
  • Measures
    • Width
    • 69 mm
    • Height
    • 130 mm
    • Depth
    • 32 mm
  • Interfaces
    • Connection
    • Crocodile clips
  • Packaging
    • Packaging
    • Leads, terminals, bag, manual, battery
Datasheet/manual