reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1090 :: AC/DC voltage tester with RCD, TÜV/GS

Item-No.: PEAKTECH 1090
€56,80
Category of goods: 0


PEAKTECH 1090

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Double-pole
    • Colour
    • White/blue
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 6 - 690 V AC/DC
    • Protection class
    • IP 64
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 690 V / CAT IV 600 V
  • Measures
    • Width
    • 52 mm
    • Height
    • 255 mm
    • Depth
    • 40 mm
This TÜV/GS approved, 2-pin voltage tester has an LCD display with backlight and bar graph for DC and AC voltages from 6 V to 690 V. It also provides continuity testing with optical and acoustic signals, phase and direction indicator and testing of residual current devices (RCDs).

• Self-test function
• Tests DC and AC voltages
• Polarity indication
• Single-pin phase test and direction indicator
• Low impedance test function for residual current devices (RCD)
• Integrated torch
• IP 64 enclosure protected against dust and splash water
• Safety: EN 61243-3; TÜV/GS geprüft, TÜV Rheinland; CAT III 690 V / CAT IV 600 V
• Supplied accessories: case, batteries and user manual

Display: 3½-digit LCD display, max. 1999, with bar graph and backlight
Voltage measurement range: 6/12/24/50/120/230/400 V AC/DC; 690 V DC
Resolution: 1 V AC/DC
Accuracy: DCV: +/- 1.0% + 3 digits /ACV: +/- 1.5% + 5 digits
AC voltage range: 50/60 Hz
Operating voltage: 2 x 1.5 V AAA batteries
Dimensions (W x H x D): 52 x 255 x 40 mm
Weight: 215 g



Manufacturer : PEAKTECH
Factory number : P 1090
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Double-pole
    • Colour
    • White/blue
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 6 - 690 V AC/DC
    • Protection class
    • IP 64
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT III 690 V / CAT IV 600 V
  • Measures
    • Width
    • 52 mm
    • Height
    • 255 mm
    • Depth
    • 40 mm
Datasheet/manual