reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1010 :: Magnetic field tester

Item-No.: PEAKTECH 1010
€12,90
Category of goods: 0


PEAKTECH 1010

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact magnetic field tester
    • Design
    • TÜV/GS-tested
    • Colour
    • Blue/white
  • Display
    • Display
    • LED
  • Implementation
    • Protection class
    • IP 44
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Measures
    • Length
    • 162 mm
    • Width
    • 23 mm
    • Height
    • 20 mm

Ideal for checking magnetic fields and the correct function of coils, such as relays and solenoid valves. The magnetic field detector is a non-contact device, so enclosures do not have to be opened. If a magnetic field is detected, the probe lights up a steady blue. The included permanent magnet is used to test the magnetic field detector before each measurement

• Robust double enclosure, handy size with pocket clip, fits easily in any shirt pocket.
• Build in torch with ON/OFF button
• Supplied accessories: batteries and user manual.

Magnetic fields: AC/DC; permanent magnet
Detectable inductors: 63 H, 98 H, 401 H, 810 H (H = Henry)
Operating voltage: 2 x 1.5 V AAA batteries
Dimensions (W x D): 157 x 26 mm
Weight: 50 g



Manufacturer : PEAKTECH
Factory number : P 1010
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact magnetic field tester
    • Design
    • TÜV/GS-tested
    • Colour
    • Blue/white
  • Display
    • Display
    • LED
  • Implementation
    • Protection class
    • IP 44
    • Type of battery
    • 2 x AAA (Micro), 1.5 V
  • Measures
    • Length
    • 162 mm
    • Width
    • 23 mm
    • Height
    • 20 mm
Datasheet/manual