reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MULTICHECK 5 :: Voltage tester, multi-check


MULTICHECK 5

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Double-pole
    • Colour
    • Yellow/black
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 5 - 500 V AC/DC
    • Protection class
    • IP 65
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • EN/IEC 61243-3:2010-10 (VED 0682 part 401)

Voltage Tester Multi-Check

Precision device for electricians also allows continuity and a phase testing in addition to the measurement of direct and alternating current up to 500 V. The three-digit display on the backlit large display is easy to read even with dim lighting of the working area. The main task of the voltage tester is determining the presence or absence of voltage. A 2-pole voltage tester is the only acceptable testing instrument to meet the requirements of the work safety laws.
Displaying, for example, the continuity tester takes place via the digital LCD display.

• With LCD display
• According to VDE standard
• High peak voltage resistance
• The right tester for each area of application

Nominal voltage range: 5 to 500 V AC/DC
Frequency range: 0 - 100 Hz
Protection type: IP 65
Safety: CAT IV — 600 V
CAT III — 690 V
Input resistance: >300 kOhm
Tested and approved by: EN/IEC 61243-3:2010-10 (VDE 0682 Part 401)
Batteries: 2 x micro



Manufacturer : WEIDMÜLLER
Factory number : 9918920000
Package weight : 0.281 kg
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Double-pole
    • Colour
    • Yellow/black
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 5 - 500 V AC/DC
    • Protection class
    • IP 65
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • EN/IEC 61243-3:2010-10 (VED 0682 part 401)