reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML RCD-CHECK :: RCD test instrument, METRALINE RCD-CHECK

Item-No.: ML RCD-CHECK
€421,70
Category of goods: 0


METRALINE RCD-CHECK

  • Product Description
  • Technical information
  • General
    • Type
    • RCD tester
    • Colour
    • Black
  • Display
    • Display
    • OLED
  • Implementation
    • Measurement range
    • 0-2000 ohm
    • Protection class
    • IP 43
    • Type of battery
    • 4x AAA
  • Electrical values
    • Approval
    • CAT III 300 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 70 mm
    • Height
    • 40 mm

Measuring instrument which checks the qualities of a FI switch (RCD).
In particular, it measures the contact voltage, the turn-off time and turn-off current of FI switches of A, AC, S types and recently also the mixed frequency type F.

Features
• Digital display, backlit, colour OLED display
• LED for measurement point illumination
• Patented means of securing test probes
• Compact and robust - for service calls under harsh conditions and laboratory use

Tests

Tests fault current protection device (RCD circuit breakers)
• Measures the contact voltage without triggering the switch. Contact voltage is measured with reference to nominal fault current using 1/3 of the nominal fault current value.
• Trip test with nominal fault current, measurement of the tripping time

Special tests of systems and/or RCD circuit breakers
• Tests systems and/or RCD protection circuits with increasing fault current, displaying the trip current
• Tests RCD circuit breakers IdeltaN = 10, 30, 100, 300, and 500 mA
• Tests RCD circuit-breakers with 1/2 IdeltaN IdeltaN, 1, 2, 5 IdeltaN IdeltaN to 100 mA nominal current)
• Tests RCD circuit breakers with half-waves (pulsating direct current) to determine the trip time and the trip current

Tests special RCD circuit breakers
• Selective S, type AC (not allowed in Germany), Type A

Measures mains voltage and fault loop impedance

Delivery:
Test instrument with mobile test probe including four batteries (AAA), carrying case, quick start guide, CD-ROM with operating instructions, works calibration certificate



Manufacturer : GOSSEN METRAWATT
Factory number : M507B
Package weight : 0.563 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCD tester
    • Colour
    • Black
  • Display
    • Display
    • OLED
  • Implementation
    • Measurement range
    • 0-2000 ohm
    • Protection class
    • IP 43
    • Type of battery
    • 4x AAA
  • Electrical values
    • Approval
    • CAT III 300 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 70 mm
    • Height
    • 40 mm