reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE T150 VDE :: Voltage and continuity tester T150 VDE


FLUKE T150 VDE

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Colour
    • Yellow/black
  • Display
    • Display
    • LED/LCD
  • Implementation
    • Measurement range
    • 6 - 690 V AC/DC
    • Protection class
    • IP 64
    • Type of battery
    • 2x AA (Mignon)
  • Electrical values
    • Approval
    • CAT III 690 V, CAT IV 600 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 70 mm
    • Height
    • 38 mm

The new Fluke voltage and continuity testers with the latest measurement and safety/security technology are now even more stable and user-friendly than ever before. They simplify your work and offer the best combination of security, ease of use and direct notifications in all work situations.

• Safety specification: CAT III 690 V, CAT IV 600 V, HSE GS 38 (probes), IEC EN 61243-3: 2010
• LCD and LED display
• A continuity test with audible signal and vibration emitter for tactile feedback
• Backlit reading display
• Tactile feedback from vibration emitter
• Battery voltage display
• Voltage detection even when batteries are discharged
• Improved accommodation of the test probes for secure storage
• Rotating field indicator for three-phase systems
• Function to check RCDs. Connection of a load using two-button operation offers the possibility to draw a higher current from the circuit to be measured and to trigger residual current devices (RCDs).
• Keep the reading on the display
• Built-in electric flashlight
• Rapid determination of live conductors using a single-pole phase test
• Slide-on probes, guard for test probes and accessories for storage
• Guard for test probes and accessories for storage. With the guard you always have one hand free when opening the safety sockets.
• Resistance measurement up to 1999 ohm
• Detection of damaged test leads with WearGuard™ insulation

Technical data:
DC and AC voltage: 6 V - 690 V
Continuity test: 0 - 400 kO
Frequency measurement: 0 / 40 - 400 Hz
Phase rotation direction: 100 V - 690 V
Resistance measurement: up to 1999 ohm
Response time (LEDs): < 0.5 s
200 k ohm input impedance: power consumption 3.5 mA at 690 V / current consumption 1.15 mA at 230 V
7 k ohm input impedance (engaged load): power consumption 30 mA at 230 V
Safety specification: CAT III 690 V, CAT IV 600 V
IP specification: IP64
Power supply: 2 AA batteries
Net weight: 280 g
Dimensions (L x W x H): 26 x 7 x 3.8 cm



Manufacturer : FLUKE
Factory number : 4093109
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Colour
    • Yellow/black
  • Display
    • Display
    • LED/LCD
  • Implementation
    • Measurement range
    • 6 - 690 V AC/DC
    • Protection class
    • IP 64
    • Type of battery
    • 2x AA (Mignon)
  • Electrical values
    • Approval
    • CAT III 690 V, CAT IV 600 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 70 mm
    • Height
    • 38 mm
Datasheet/manual