reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE LVD1 :: Fluke LVD1 voltage tester with LED lamp

Item-No.: FLUKE LVD1
€40,80
Category of goods: 0


FLUKE LVD1

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Design
    • Torch function
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 40 - 300 V AC

Combines a contactless AC voltage tester with an LED torch in a compact, convenient package. Doubles the sensitivity. The voltage tester turns blue, as soon as it locates the proximity of AC power. As soon as it locates the power source, it turns red. Detects voltages of 40 to 300 V AC. The voltage tester turns blue, as soon it is 2.5 - 38 cm away from an 50-/60 Hz source. Operating temperature between 0 and 50°C. Super bright white LED, light-emitting diodes with a service life of 100,000 hours. Microcell batteries included.



Manufacturer : FLUKE
Factory number : 4571403
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Design
    • Torch function
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 40 - 300 V AC
Datasheet/manual