reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 9062 :: Rotation direction tester for three-phase power supply/motors


FLUKE 9062

  • Product Description
  • Technical information
  • General
    • Type
    • 3-phase direction of rotation indicator
    • Design
    • Optical
    • Colour
    • Black/yellow
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 120 - 400 V AC
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • CAT III 300 V
  • Measures
    • Length
    • 124 mm
    • Width
    • 61 mm
    • Height
    • 27 mm

Unique rotation direction tester for three-phase power supply systems and motors

The unique tester Fluke 9062 provides a rotating field and motor rotation indicator display combined with the advantages of non-contact measurement. Fluke 9062 is designed for commercial and industrial applications and provides a quick view of the three-phase rotation direction when using the supplied test leads. You can also use the device to determine the rotation direction of synchronous and asynchronous three-phase motors. The non-contact measurement is ideal for motors in which the shaft is not visible. The supplied test probes have a variable clamping range, providing a secure contact for industrial power sockets.

• 3-phase display
• Display of phase rotation direction
• Display of motor rotation direction
• Non-contact measurement of the rotation direction of the running motors

Technical data:
Voltage range: up to 400 V
Phase display: 120 - 400 V AC
Frequency range: 2 - 400 Hz
Battery life: continuous
Dust/waterproof: IP 40
Safety: EN 61010, EN 61557-7
Over-voltage category: CAT III 300 V
Dimensions: 124 x 61 x 27 mm
Weight: 0.15 kg
Batteries: 1 x 9 V

Included with delivery:
Rotation direction tester for three-phase supply systems and motors
3 test leads
3 test probes
3 crocodile clips
9-V battery
User manual



Manufacturer : FLUKE
Factory number : 2435077
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3-phase direction of rotation indicator
    • Design
    • Optical
    • Colour
    • Black/yellow
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 120 - 400 V AC
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • CAT III 300 V
  • Measures
    • Length
    • 124 mm
    • Width
    • 61 mm
    • Height
    • 27 mm
Datasheet/manual