reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 9040 :: Rotation indicator for three-phase supply

Item-No.: FLUKE 9040
€216,60
Category of goods: 0


FLUKE 9040

  • Product Description
  • Technical information
  • General
    • Type
    • 3-phase direction of rotation indicator
    • Colour
    • Black/yellow
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 400 - 700 V AC
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • CAT III 600 V, CAT IV 300 V
  • Measures
    • Length
    • 124 mm
    • Width
    • 61 mm
    • Height
    • 27 mm

Phase rotation indicator with high dielectric strength for industrial applications.

This new Fluke tester is ideal for determining phase rotation direction in all areas, in which three-phase power supplies are used to supply motors, drives and electrical systems. The device displays on an LCD display the three phases and the phase rotation direction in order to determine whether the connections are correct. It allows you to quickly determine the rotary field direction and has a voltage (up to 700 V) and frequency range, which is suitable for both commercial and industrial applications. The supplied test probes have a variable clamping range, providing a secure contact for industrial power sockets.

• 3-phase display
• Display of phase rotary direction
• Clear LCD display
• No batteries required

Technical data:
Voltage range: 40 - 700 V
Frequency range: 15 - 400 Hz
Dust- and waterproof: IP 40
Electrical safety: EN 61010, EN 61557-7
Over-voltage category: CAT III 600 V, CAT IV 300 V
Dimensions: 124 x 61 x 27 mm
Weight: 200 g
Power supply: tested unit

Included with delivery:
Rotation direction tester for three-phase supply
3 self-retaining test probes (black)
Crocodile clip
User manual



Manufacturer : FLUKE
Factory number : 4014969
Package weight : 0.686 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3-phase direction of rotation indicator
    • Colour
    • Black/yellow
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 400 - 700 V AC
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • CAT III 600 V, CAT IV 300 V
  • Measures
    • Length
    • 124 mm
    • Width
    • 61 mm
    • Height
    • 27 mm
Datasheet/manual