reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 2AC :: Fluke 2AC II: VoltAlert voltage tester

Item-No.: FLUKE 2AC
€31,50
Category of goods: 0


FLK2AC/200-1000VC

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Design
    • Optical
    • Colour
    • Black/yellow
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 200 - 1000 V AC
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT IV 1000 V

Always ready for the fast and safe voltage check

The 2AC checks whether circuits have voltage and whether any faulty earths are present, which makes it suitable for both professional electricians and do-it-yourselfers. The pocked-sized measuring tip of the voltage detector turns red when it is near a power outlet, terminal strip or a power cable where voltage is present.

• Voltage detection from 200 to 1000 V AC, suitable for a wide range of residential, commercial and industrial needs.
• Always active; does not need to be turned on. The special circuit with low power consumption extends battery life and ensures that your 2AC is always ready for use.
• The Battery Check button enables you to check before use whether the batteries are in good condition.
• Measurement category CAT IV - The device is tested in accordance with EN 61010 to the highest safety category CAT IV 1000 V and ensures maximum safety of the user.
• The clip makes it ideal to carry in the pocket of jackets and overalls
• Power supply of two AAA batteries (included)
• Robust design and reliability of Fluke products

Operating principle:
Detects the electrostatic field generated by the alternating current (AC) voltage in a steady state. The detection is made by isolation; contact with the unprotected conductor is not required. If the test pin turns red, there is voltage.

Compliance with safety standards: Complies with EN 61010-1:2001, UL 61010-1 (2nd edition), CAN/CSA-C22.2 No. 61010-1-04 and ISA-82.02.01 pollution degree 2
Operational and environmental data: voltage detection 200 V AC up to 1000 V AC, measurement category CAT IV 1000 V



Manufacturer : FLUKE
Factory number : 3611972
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Design
    • Optical
    • Colour
    • Black/yellow
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 200 - 1000 V AC
    • Type of battery
    • 2x AAA (Micro)
  • Electrical values
    • Approval
    • CAT IV 1000 V
Datasheet/manual