reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 1AC E1 II :: Fluke 1AC-II VoltAlert

Item-No.: FLUKE 1AC E1 II
€32,10
Category of goods: 0

FLUKE 1AC E1 II

  • Product Description
  • Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Design
    • Optical
    • Colour
    • Black/yellow
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 200 - 1000 V AC
    • Protection class
    • IP 40
    • Type of battery
    • 2x AAA (Micro)

The pocket-sized voltage tester

The next generation of the non-contact voltage tester, Fluke VoltAlert™ AC, is easy to use - you simply touch a terminal strip, a socket or a power cord with the measuring tip. If the tip is red and the unit beeps, there is voltage present. Electricians, maintenance and security personnel, but also homeowners can quickly check whether a circuit has voltage at work or at home.

• VoltBeat™ technology and the continuous self-test function mean you can rest assured that the device is functioning
• If a voltage is detected, the measuring tip lights up red and the device beeps.
• CAT IV 1000 V for additional protection
• Extended measuring range: 200 V to 1000 V AC voltage



Manufacturer : FLUKE
Factory number : 2432967
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-contact voltage tester
    • Design
    • Optical
    • Colour
    • Black/yellow
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 200 - 1000 V AC
    • Protection class
    • IP 40
    • Type of battery
    • 2x AAA (Micro)