reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGICHECK 5 :: Voltage tester Digi-Check Pro

Item-No.: DIGICHECK 5
€126,50
Category of goods: 0


DIGICHECK 5

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Double-pole
  • Display
    • Display
    • LCD, 4-digit
  • Implementation
    • Measurement range
    • 5 - 690 V AC/DC
    • Protection class
    • IP 65
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Approval
    • EN/IEC 61243-3:2010-10 (VED 0682 part 401)

Features:
• LCD display with bar graph
• One-handed testing possible
• Test tip protection
• Continuity tester
• Empty battery display
• HOLD function
• Backlit
• Polarity detection
• Single-pole phase test possible
• Includes battery
• Large display
• Light sensor
• Probe lighting
• Switchable load for residual current test
• Rotating field indicator
• Includes bag
• CAT IV - 600 V/CAT III - 690 V

Technical data:
Nominal voltage: 0.3 - 690 V AC/DC
Input resistance, voltage: when the double button is pressed. 300 kOhm
Peak voltage resistance: 8 kV
Frequency range: min. 0 - 100 Hz
Display: LCD
Operating temperature: min. -15 - 45°C
Protection class: IP65
Approvals: EN/IEC 61243-3:2010-10 (VDE 0682 part 401)
Weight: 240 g



Manufacturer : WEIDMÜLLER
Factory number : 9918870000
Package weight : 0.303 kg
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Double-pole
  • Display
    • Display
    • LCD, 4-digit
  • Implementation
    • Measurement range
    • 5 - 690 V AC/DC
    • Protection class
    • IP 65
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Approval
    • EN/IEC 61243-3:2010-10 (VED 0682 part 401)
Datasheet/manual