reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING STD 1 :: Socket tester with finger contact

Item-No.: BENNING STD 1
€56,30
Category of goods: 0


BENNING STD 1

  • Product Description
  • Technical information
  • General
    • Type
    • Socket tester
    • Design
    • With residual current test
  • Display
    • Display
    • LCD

Socket tester with finger contact for active PE error detection and for testing the tripping function of a 30-mA FI/RCD circuit breaker

Quick and easy testing of earthed contact sockets, cable reels and extension cables for correct connection. Wiring errors and inadmissibly high contact voltages at the PE connection are indicated immediately. It is also possible to test the tripping function of a 30-mA FI/RCD circuit breaker by pressing the FI/RCD button.

Test functions:
  • Indication of correct wiring via LEDs

  • Wiring errors such as missing PE, N and L conductors as well as the

  • inversion of the L and PE conductors are clearly indicated via three LEDs

  • An active PE test by means of a contact electrode and via the LC display warns of a dangerous contact voltage (> 50 V) being applied to the PE connection

  • FI/RCD test key for testing the tripping function of 30-mA RCDs


Features:
  • Safe and easy operation by trained personnel (EUP technicians)

  • Clear status table provides information on the correct connection (OK, green) and the nature of the fault (red) of the earthed contact socket


Technical data:
Display: optically via three red signal LEDs for N, PE, L conductor and LC display
Voltage range: 230 V AC, ±10%
Frequency range: 50 Hz - 60 Hz
PE test response threshold: UB < 50 V AC to earth
FI/RCD test current: approx. 30 mA
Power supply: via the test object (no batteries required)
Measurement category: CAT II 300 V
Safety: DIN EN 61010-1, DIN EN 61010-2-033
Dimensions: 80 x 72 x 78 mm (L x W x H)



Manufacturer : BENNING
Factory number : 020053
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket tester
    • Design
    • With residual current test
  • Display
    • Display
    • LCD
Datasheet/manual