reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP VF PLUS :: VOLTfix plus, non-contact voltage tester


2052-D

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Optical/acoustic
    • Colour
    • Red
  • Display
    • Display
    • LED
  • Electrical values
    • Approval
    • DIN VDE 0411, EN 61010
  • Measures
    • Length
    • 140 mm
    • Width
    • 24 mm
    • Height
    • 20 mm
  • Implementation
    • Type of battery
    • 2 x 1.5 V, IEC LR03

Features
• Non-contact, optical and acoustic detection of alternating currents
• Fast, precise location of breakages in exposed cables, e.g. cable drums

Device information
• Reliable, automatic self-test by means of optical readiness indicator when the device is switched on
• Compact, handy design that fits in any pocket
• Wide range of applications in trade and industry device highlight
• On/off switch

Technical data
Display: 1 LED
Voltage range: 50 - 600 V AC
Frequency range: 50 - 500 V
Duty cycle: Continuous
Safety: DIN VDE 0411, EN 61010
Measuring range category: CAT III/600 V
Pollution rate: 2
Power supply: 2x 1.5 V, IEC LR03
Dimensions: 140 x 24 x 20 mm
Weight: approx. 50 g



Manufacturer : AMPROBE
Factory number : 3454347
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Design
    • Optical/acoustic
    • Colour
    • Red
  • Display
    • Display
    • LED
  • Electrical values
    • Approval
    • DIN VDE 0411, EN 61010
  • Measures
    • Length
    • 140 mm
    • Width
    • 24 mm
    • Height
    • 20 mm
  • Implementation
    • Type of battery
    • 2 x 1.5 V, IEC LR03
Datasheet/manual