reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP OHMTEST :: Ohm test, continuity tester

Item-No.: AMP OHMTEST
€39,60
Category of goods: 0


9072-D

  • Product Description
  • Technical information
  • General
    • Type
    • Ohm test, continuity tester
    • Design
    • Optical/acoustic
    • Colour
    • Red/grey
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 50 -600 V AC/DC
    • Protection class
    • IP 20
  • Measures
    • Length
    • 110 mm
    • Width
    • 58 mm
    • Height
    • 24 mm

Features
• Acoustic continuity tester
• Visual continuity display
• External voltage display > 50 V

Device information
• Areas of application: Resistance, semiconductor, polarity testing,
Incandescent lamps, fuse etc.

Device highlight
• Voltage-proof up to 600 V

Technical data
Continuity test: 0 - 500 kOhm
Test current: approx. 5 µA
Test voltage: < 9 V
External voltage display: 50 - 600 V
Protection class: IP40
Power supply: 1x 9 V, IEC 6LR61
Dimensions: 210 x 58 x 24 mm
Weight: approx. 150 g

Included with delivery:
UNITEST Ohm test, 9 V battery, IEC 6LR61, crocodile clip, probes, operating instructions



Manufacturer : AMPROBE
Factory number : 3454373
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ohm test, continuity tester
    • Design
    • Optical/acoustic
    • Colour
    • Red/grey
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 50 -600 V AC/DC
    • Protection class
    • IP 20
  • Measures
    • Length
    • 110 mm
    • Width
    • 58 mm
    • Height
    • 24 mm
Datasheet/manual