reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP DR 100 :: DR 100, rotary field direction indicator


DR100-D

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary field direction indicator
    • Design
    • Optical
    • Colour
    • Red/grey
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 200 - 440 V AC
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • CAT III 400 V
  • Measures
    • Length
    • 110 mm
    • Width
    • 58 mm
    • Height
    • 24 mm
  • Power supply
    • Mains frequency
    • 50 - 60 Hz Hz

Features
• Three phases displayed with glow lamps
• Rotary field direction display with glow lamps

Device information
• Fast determination of the phase sequence in the three-phase power supply

Technical data
Voltage range: 200 - 440 V
Frequency range: 50 - 60 Hz
Pollution rate: 2
Measuring range category: CAT III/400 V
Safety: DIN VDE 0411/EN 61010-1/ DIN VDE 0413-7, EN 61557-7, IEC 61557-7
Power supply: from the measurement object
Dimensions: 110 x 58 x 24 mm
Weight: approx. 150 g

Included with delivery:
DR 100, probes, crocodile clip, operating Instructions



Manufacturer : AMPROBE
Factory number : 3454425
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary field direction indicator
    • Design
    • Optical
    • Colour
    • Red/grey
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 200 - 440 V AC
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • CAT III 400 V
  • Measures
    • Length
    • 110 mm
    • Width
    • 58 mm
    • Height
    • 24 mm
  • Power supply
    • Mains frequency
    • 50 - 60 Hz Hz
Datasheet/manual