reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHILIPS DVT8000 :: Voice Tracer

SAVE12%
Item-No.: PHILIPS DVT8000
€169,00
€149,00
Category of goods: 0
Bargain Item!
Limited amount available.


PHILIPS DVT8000

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • Li-Pol
  • Measures
    • Depth
    • 18 mm
    • Height
    • 125 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
360° meeting recording with a light, portable and easy-to-use solution

Capture every meeting in excellent, noise-free audio quality. Simply place the 360° meeting microphone on the table, press record on the remote control and capture all speakers, from every angle.

Superior audio quality
• 360° recording for perfectly documented meetings
• Motion sensor for automatic microphone sensitivity adjustment
• Pre-recording function for never missing a single word
• MP3 recording for clear playback and easy file sharing

Easy and intuitive experience
• Large color display for clear recording status information
• Wireless remote control included for convenient recording
• Rechargeable li-polymer battery for extra-long recording
• Plug and play in Windows, Mac OS and Linux

Designed around you
• 4 GB memory built-in for up to 44 days of recording
• MicroSD memory card slot for virtually unlimited recording
• Robust and ergonomic metal design for extra durability
• Convenient wire storage for adjusting cable length



Manufacturer : PHILIPS
Factory number : DVT 8000
Package weight : 0.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • Li-Pol
  • Measures
    • Depth
    • 18 mm
    • Height
    • 125 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B