reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHILIPS DVT6500 :: Voice Tracer


PHILIPS DVT6500

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • Li-Pol
  • Measures
    • Depth
    • 18 mm
    • Height
    • 125 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Superior music recording in CD-like audio quality

Capture music in outstanding definition and stunning clarity with three high.quality microphones. The wireless remote control enables convenient operation, even from a distance. HighFidelity music recording at it's best.

Superior audio quality
• 3Mic HighFidelity for best-in-class music recording
• Motion sensor for automatic microphone sensitivity adjustment
• Pre-recording function for never missing a single word
• MP3 recording for clear playback and easy file sharing

Easy and intuitive experience
• Large color display for clear recording status information
• Wireless remote control included for convenient recording
• Rechargeable li-polymer battery for extra-long recording
• Plug and play in Windows, Mac OS and Linux

Designed around you
• 4 GB memory built-in for up to 44 days of recording
• MicroSD memory card slot for virtually unlimited recording
• Robust and ergonomic metal design for extra durability
• Line-in jack for recording from external sound sources



Manufacturer : PHILIPS
Factory number : DVT 6500
Package weight : 0.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • Li-Pol
  • Measures
    • Depth
    • 18 mm
    • Height
    • 125 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B