reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPUS WS-853 :: Stereo Recorder


OLYMPUS WS-853

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 2x AAA
  • Measures
    • Depth
    • 18 mm
    • Height
    • 111.5 mm
    • Width
    • 39 mm
Stereo feeling in every recording.

The low-noise directional stereo microphones with a 90° layout deliver a superb stereo feeling – enabling you to feel even the smallest details of the meeting. Regardless of where the person speaking is located or the direction of speech, you can clearly capture the information.

Ideal dictation device tool for meetings and more.
With high-performance stereo recording and smart functionality, the new WS-853 digital voice recorder is sure to become your ultimate business partner. Particularly the Noise Cancel function is ideal for crisper, clearer playback quality with any audio recording in any situation.

  • Built-in Memory:
    8 GB
    (Max. Recording Time: 2080 hours)
  • External Memory:
    microSD / SDHC (up to 32GB)
  • Recording Format:
    MP3



Manufacturer : OLYMPUS
Factory number : V415131BE000
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 2x AAA
  • Measures
    • Depth
    • 18 mm
    • Height
    • 111.5 mm
    • Width
    • 39 mm