reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPUS WS-852 :: Stereo Recorder

Item-No.: OLYMPUS WS-852
€58,00
Category of goods: 0


OLYMPUS WS-852

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Silver
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 2x AAA
  • Measures
    • Depth
    • 18 mm
    • Height
    • 111.5 mm
    • Width
    • 39 mm
Stereo feeling in every recording.

The low-noise directional stereo microphones with a 90° layout deliver a superb stereo feeling – enabling you to feel even the smallest details of the meeting. Regardless of where the person speaking is located or the direction of speech, you can clearly capture the information.

High-quality dictation device, audio recorder, notetaker in one.
Regardless of your needs for either business or pleasure, the new WS-852 digital voice recorder combines high-performance stereo recording with smart functionality. This not only makes it a pleasure to use, but also easy to handle in any situation.

  • Built-in Memory:
    4 GB
    (Max. Recording Time: 1040 hours)
  • External Memory:
    microSD / SDHC (up to 32GB)
  • Recording Format:
    MP3



Manufacturer : OLYMPUS
Factory number : V415121SE000
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Silver
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 2x AAA
  • Measures
    • Depth
    • 18 mm
    • Height
    • 111.5 mm
    • Width
    • 39 mm