reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPUS WS-831 :: Dictaphone

Item-No.: OLYMPUS WS-831
€54,95
Category of goods: 0

OLYMPUS WS-831

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 1x AAA
  • Measures
    • Depth
    • 15.1 mm
    • Height
    • 101 mm
    • Width
    • 40.6 mm

Quality stereo at every recording.

Due to the positioning of the two low-noise stereo directional microphones at a 90-degree angle, the WS range records with outstanding stereo quality. This allows you to identify the different directions of the speakers during playback.

User-friendly design meets sophisticated functions.
The basic model in the WS series, the WS.831, provides reliable service. The integrated low-noise stereo microphone locates the distance of each speaker, ideal for conferences and meetings. Data can be transferred easily using the removable USB stick.

Storage media
• Internal/removable storage: internal + removable
• Micro SD/micro SDHC card up to 32 GB
• Internal memory: 2 GB

Display
• Display colour: white
• Backlight display LED (white)
• Display size 27.56 x 23.9 mm / 1.43”
• Display type: high-resolution matrix display (108 x 84)

Recording modes
• Recording format: WMA / MP3
• WMA format: HQ 126 hrs / LP 493 hrs
• MP3 format / 192 kbps, 21 hrs 30 min / 128 kbps, 32 hrs
• Maximum recording time 493 hrs (LP mode)



Manufacturer : OLYMPUS
Factory number : V406171SE000
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 1x AAA
  • Measures
    • Depth
    • 15.1 mm
    • Height
    • 101 mm
    • Width
    • 40.6 mm