reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPUS VN-741PC :: Notetalker

Item-No.: OLYMPUS VN-741PC
€49,90
Category of goods: 0


OLYMPUS VN-741PC

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 2x AAA
  • Measures
    • Depth
    • 18 mm
    • Height
    • 115.5 mm
    • Width
    • 39 mm
Affordable all-round voice recorder
  • Low-noise microphone
  • Intelligent Auto mode for easy recording
  • Simple Mode for beginners


- See more at: http://www.olympus-europa.com/site/en/a/audio_systems/audio_recording/notetakers/vn_741pc/vn_741pc_specifications.html#sthash.Q1Pl87Bi.dpuf

Full convenience for quality everyday use.
The latest addition to the VN Series, this affordable digital voice recorder has all the essentials for easily capturing meetings, lectures and more in clear quality.

  • Built-in Memory: 4 GB
    (Max. recording time: approx. 1040 hours)
  • Recording Format: MP3



Manufacturer : OLYMPUS
Factory number : V415111BE000
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Black
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 2x AAA
  • Measures
    • Depth
    • 18 mm
    • Height
    • 115.5 mm
    • Width
    • 39 mm