reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPUS VN-731PC :: Dictaphone

Item-No.: OLYMPUS VN-731PC
€39,95
Category of goods: 0


OLYMPUS VN-731PC

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 2x AAA
  • Measures
    • Depth
    • 16.8 mm
    • Height
    • 108 mm
    • Width
    • 39 mm

For beginners. As well as for advanced users.

The VN series is equipped with two different display modes, so that even beginners can make high-quality recordings. In the simple mode, only the most important information is shown in a large font and the menu is limited to frequently used functions. For advanced users, there is the normal mode with full functionality.

The low-noise, omni-directional microphone with large diameter captures sound from all directions. With less background and breathing noise, the recorder is also suitable for dictations. A built-in stand makes it easier to work at a desk without surface noise. There are two new recording modes, which apply the optimal parameters for the recording of telephone conversations and the copying of cassettes.

• Internal memory: 2 GB
• Display colour: white
• Display size: 27.6 x 23.9 mm
• Display type: high-resolution matrix display (108 x 84)

Recording modes
• Recording format: WMA
• HQ 126 hrs
• LP 790 hrs
• Maximum recording time 790 hrs (LP mode)



Manufacturer : OLYMPUS
Factory number : V405231TE000
Package weight : 0.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
  • Display
    • Display
    • Yes
  • Implementation
    • power supply
    • 2x AAA
  • Measures
    • Depth
    • 16.8 mm
    • Height
    • 108 mm
    • Width
    • 39 mm