reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRATEC 10636 :: Terratec USB video grabber


TerraTec G3

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Interfaces
    • Interfaces
    • SCART, composite connection
    • USB
    • 2.0
    • Audio
    • Yes

The Terratec G3 is the compact solution for overwriting, editing and burning analogue videos on your home computer. There is no compromise on quality: The enclosure is made of anodised aluminium, the inputs are gold-plated and absolutely all cables are included in the delivery with high-quality plugs. The included MAGIX video editing software offers many options and makes editing on the PC a breeze. Precious memories can be optimally safeguarded – just save or burn them onto DVD! For all Mac users there is an easy-to-use capture tool, video editing is then done in iMovie.

Save your precious memories
The ravages of time gnaw relentlessly into your precious memories. Family celebrations, company celebrations and holidays – all these events and memories you have recorded on video. The low life expectancy even with optimum storage, magnetic radiation, a loss of quality due to wear and tear and spaghettied tape caused by curious children... there are many ways in which your memories can be jeopardised. Transfer your tapes simply to your computer and save your films there – or burn them to a DVD, which also makes a good gift!

Extensive format support
Many analogue sources can be connected to the TERRATEC G3. No matter whether VHS, Video 8, S-VHS, Hi8, Betamax and others – almost any device with analogue outputs is compatible. No matter whether you have a SCART output, S-Video or Composite, the TERRATEC G3 is connected to the output source in no time at all. Even beginners can get started immediately thanks to the extensive cable package including a Scart cable. Video source and format are automatically detected and digitised in the best quality.

Right from the beginning
Everything you need to start straight away is included in delivery.
• TERRATEC G3
• SCART cable
• USB cable
• Video cable
• S-Video cable
• Driver and software CD
• Quick start guide
• MAGIX Video easy manual
• Service card



Manufacturer : TERRATEC
Factory number : 10636
Package weight : 0.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Interfaces
    • Interfaces
    • SCART, composite connection
    • USB
    • 2.0
    • Audio
    • Yes
Datasheet/manual